TE Connectivity R10-E2W2-V700

Electromechanical Relay 24VDC 700Ohm 7.5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
$ 48.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E2W2-V700.

IHS

Datasheet5 pages1 year ago

Farnell

Master Electronics

TE Connectivity

Newark

CAD Models

Download TE Connectivity R10-E2W2-V700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityR10-E1W2-V700
Electromechanical Relay DPDT 7.5A 24VDC 700Ohm Plug-In
PanasonicHC2-H-DC24V-F
Power Relay 24VDC 7A DPDT(27.2mm 20.8mm 35.2mm) Socket Automotive
Relays 24VDC 650Ohm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHJ2-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x35.5)mm Plug-In General Purpose Relay
TE Connectivity1-1415073-1
Electromechanical Relay 24VDC 1.44KOhm 8A DPDT (77x15.8x69)mm Socket General Purpose Relay
TE Connectivity1-1419108-7
Power Relay 24VDC 8A DPDT (29mm 12.7mm 15.7mm) THT

Descriptions

Descriptions of TE Connectivity R10-E2W2-V700 provided by its distributors.

Electromechanical Relay 24VDC 700Ohm 7.5A DPDT(24.13x18.67x30.15)mm THT General Purpose Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 7.5A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 700 Ω Coil Resistance, Sensitive Version, Potter & Brumfield R10
POWER RELAY, DPDT, 24VDC, 7.5A, PC BOARD; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:7.5A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:28V; Coil Resistance:700ohm; Contact Configuration:DPDT
Relay, Dpdt, 120Vac, 28Vdc, 7.5A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:7.5A; Product Range:R10 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E2W2-V700

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393767-8
  • 1393767-8 .
  • R10-E2-W2-V700
  • R10E2W2V700