Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1419108-7

Power Relay 24VDC 8A DPDT (29mm 12.7mm 15.7mm) THT
$ 3.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1419108-7.

ODG (Origin Data Global)

Datasheet5 pages2 years ago

Electro Sonic

Upverter

IHS

JRH Electronics

Inventory History

3 month trend:
-9.36%

CAD Models

Download TE Connectivity 1-1419108-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1393234-1
General Purpose Relay, Rpii/2 Series, Power, Dpdt, 24 Vdc, 8 A
TE Connectivity1393243-4
General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 12 VDC, 3 A
TE Connectivity2-1393237-8
TE Connectivity Power Relay, RT2 Series, 12VDC Coil, 8A Switching Current, DPDT

Descriptions

Descriptions of TE Connectivity 1-1419108-7 provided by its distributors.

Power Relay 24VDC 8A DPDT (29mm 12.7mm 15.7mm) THT
Power Relay DPDT-CO 400VAC 24VDC Through Hole Box/Tube
RT2 Series 8 A DPDT 24 VDC PCB Mount Miniature General Purpose Power Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPDT, 250VAC, 8A; Contact Configuration:DPDT; Coil Voltage:24VDC; Contact Current:8A; Product Range:RT2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:Solder RoHS Compliant: Yes
RT424024F Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 300 – 400 mW Coil Power Rating DC: 400 mW Coil Resistance: 1440 Ω Standard Monostable, DC 300 – 400 mW | Power Relay | Part Number: RT424024F | Internal Number: 1-1419108-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1419108-7.
  • RT424024F
  • RT424024F..