
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | 9-1393765-1 | 0 | 1 | Bulk | 15h | |||||||
| Sager Electronics | R10-E1W2-V700 | 0 | 350 | |||||||||
| RS (Formerly Allied Electronics) | 9-1393765-1 | 0 | 1 | Bulk | 3h | |||||||
| Carlton-Bates | 74114999513 | 0 | 10h | |||||||||
| Avnet | 9-1393765-1 | 0 | 350 | 14h |
Download datasheets and manufacturer documentation for TE Connectivity R10-E1W2-V700.
Download TE Connectivity R10-E1W2-V700 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity R10-E1W2-V700 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity R10-E1W2-V700.