Panasonic HC2-HL-DC24V-F

Relays 24VDC 650Ohm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
$ 15.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC2-HL-DC24V-F.

Panasonic

Datasheet25 pages16 years ago
Datasheet8 pages19 years ago

IHS

Electro Sonic

Farnell

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-09-30
LTD Date2020-06-01

Related Parts

PanasonicHC2-H-DC24V-F
Power Relay 24VDC 7A DPDT(27.2mm 20.8mm 35.2mm) Socket Automotive
PanasonicHJ2-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x35.5)mm Plug-In General Purpose Relay
PanasonicHJ2-L-DC24V
Power Relay 24VDC 7A DPDT(28x21.5x40.8)mm Plug-In
TE Connectivity / P&BOMI-SH-224D,594
Power Relay 24VDC 5A DPDT(29.2x12.8x20.6)mm THT
TE ConnectivityR10-E1W2-V700
Electromechanical Relay DPDT 7.5A 24VDC 700Ohm Plug-In
TE Connectivity1-1393767-5
Relay; 5 A; 24 VDC (Input); General; Socket; 2 Form C, DPDT, 2 C/O; 700 Ohms

Descriptions

Descriptions of Panasonic HC2-HL-DC24V-F provided by its distributors.

Relays 24VDC 650Ohm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Power/Signal Relay, DPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output, Socket Mount
RELAY; MINIATURE; 2 FORM C; PLUG-IN; 24VDC; W/ LED INDICATION | Panasonic Electronic Components HC2-HL-DC24V-F
RELAY, DPDT, 250VAC, 30VDC, 7A
Relay, Dpdt, 250Vac, 30Vdc, 7A; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:7A; Product Range:Hc Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Panasonic HC2-HL-DC24V-F

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC2HLDC24VF