TE Connectivity PT22A012B

Power Relay 12VDC 12A DPDT(28.1mm 22.1mm 36mm) Socket
$ 3.707
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity PT22A012B.

IHS

Datasheet3 pages18 years ago

JRH Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-02-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Weidmuller8689840000
Power/Signal Relay, DPDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount
Weidmuller8689850000
Power/Signal Relay, DPDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), DC Input, AC Output, Panel Mount
Schneider Electric782XBXM4L-12D
General Purpose Power Relay DPDT 12VDC 15A -
Electromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay
Electromechanical Relay 12VDC 160Ohm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay
Weidmuller7760056050
Electromechanical Relay DPDT 10A 12VDC 160Ohm Plug-In

Descriptions

Descriptions of TE Connectivity PT22A012B provided by its distributors.

Power Relay 12VDC 12A DPDT(28.1mm 22.1mm 36mm) Socket
PTH Series General Purpose Miniature Relay 2-Form C (DPDT) 12 VDC 192 Ohm 750 mW Silver Nickel Contact Plug-In Terminals
Power/Signal Relay, DPDT, Momentary, 0.063A (Coil), 12VDC (Coil), 750mW (Coil), 12A (Contact), DC Input, AC/DC Output, Socket Mount
POWER RELAY, DPDT, 12VDC, 12A, PLUG IN; Relay Type:Miniature; Coil Voltage VDC Nom:12V; Contact Current Max:12A; Contact Voltage AC Nom:250V; Coil Resistance:192ohm; Contact Configuration:DPDT; Coil Type:DC, Monostable

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty