Omron LY2-DC12

Electromechanical Relay 12VDC 160Ohm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay
$ 11.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2-DC12.

IHS

Datasheet22 pages3 years ago

Master Electronics

Electro Sonic

Jameco (USA)

DigiKey

Inventory History

3 month trend:
-25.38%

CAD Models

Download Omron LY2-DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Omron Power Relay, LY2 Series, 12VDC Coil, 10A Switching, DPDT
Electromechanical Relay 12VDC 160Ohm 10A DPDT (44x22.5x41.9)mm Flange General Purpose Relay
Omron Omron Power relay, LY2Nseries, 12V dc_coil_voltage, switching current10A, DPDT
Weidmuller7760056050
Electromechanical Relay DPDT 10A 12VDC 160Ohm Plug-In
Weidmuller7760056068
Industrial Relay Module 2 CO 12VDC 10A Plug-In Connection
Schneider Electric782XBXM4L-12D
Power Relay 12VDC 20A DPDT(27.9x21x46.1)mm Socket

Descriptions

Descriptions of Omron LY2-DC12 provided by its distributors.

Electromechanical Relay 12VDC 160Ohm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC/125DC; Socket Mount; Blade Term; MY Series
Omron Power Relay, LY2 Series, 12VDC Coil, 10A Switching, DPDT
Silver Alloy 12V 10A DPDT (2 Form C) Plugin,21.5x28mm Power Relays ROHS
Relay, Dpdt, 120Vac, 28Vdc, 10A; |Omron Industrial Automation LY2 DC12
Power/Signal Relay, DPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), 10A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPDT, 120VAC, 28VDC, 10A; Contact Configuration: DPDT; Coil Voltage: 12VDC; Contact Current: 15A; Product Range: LY Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 120VAC; Relay Terminals: So

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2 DC12
  • LY2DC12