TE Connectivity OACM-5H

Relay SSR 20mA 8V DC-IN 5(RMS)A 280(RMS)V AC-OUT 4-Pin Slim Line
$ 26.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity OACM-5H.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

element14

Inventory History

3 month trend:
-2.39%

CAD Models

Download TE Connectivity OACM-5H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1995-11-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicAPAN3124
POWER RELAY, SPST-NO, 24 VDC, SLIM DESIGN, HIGH INSULATION, PA-N SERIES
Power Relay, SPST-NO, 12 VDC, 5 A, G6DN Series, Through Hole
TE Connectivity / AMP7-1393028-2
Relay SSR 20mA 15V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line
Power Relay 24VDC 5A SPST-NO(20mm 5.08mm 12.5mm) THT
PanasonicAPAN3105
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
PanasonicJQ1A-12V-F
Power Relay 12VDC 5(NO)/2(NC)A SPST-NO(20x10x16)mm THT

Descriptions

Descriptions of TE Connectivity OACM-5H provided by its distributors.

Relay SSR 20mA 8V DC-IN 5(RMS)A 280(RMS)V AC-OUT 4-Pin Slim Line
Solid State Relays and Input/Output Modules Product Highlights: Relay Relay Type = Solid State - Input/Output Module OACM Series Switch Arrangement = 1 Form A (SPST-NO) Current Rating = 5 Amps.
I/O MODULE; Current Rating:5A; Product Range:-; Accessory Type:AC Output Module; Contact Configuration:SPST-NO; External Depth:15.2mm; External Width:43.18mm; For Use With:TE Connectivity Solid State Relays; Length:31.8m
OACM-5H = SLIM PCB MONT,5A,120VAC-DC I/p Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Printed Circuit Board Relay Connection Type: PCB Termination Terminal Configuration: Solder Pins Solid State 1 Form A (SPST-NO) Printed Circuit Board PCB Termination | P&b Ssr Slim Output Ac Module | Part Number: OACM-5H | Internal Number: 4-1393028-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393028-0
  • OACM-5H.
  • OACM5H