TE Connectivity MTL106D

Switch Toggle ON None ON SPDT Lock Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
$ 13.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MTL106D.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet21 pages21 years ago

Sager Electronics

Newark

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity MTL106D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1-1437559-1
Switch Toggle ON None ON SPDT Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
TE ConnectivityMTF106D
Switch Toggle ON None ON SPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity / AMP6-1437558-8
Switch Toggle ON None ON SPDT Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesS2B
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 125VAC 30VDC Panel Mount with Threads
NKK SwitchesS3B
Toggle Switch, SPDT, On-off-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity MTL106D provided by its distributors.

Switch Toggle ON None ON SPDT Lock Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, SPDT, Latched, 4A, 28VDC, Wire Terminal, Miniature Lock Actuator, Panel Mount
MTL Series SPDT On-None-On Wire Lug Miniature Locking Toggle Switch
TOGGLE SWITCH, SINGLE POLE-DOUBLE THROW, 2POS, 28VDC, GRN, ALCOSWITCH MTL
Toggle switch, metal, 1 pole, latching, On-On, 6 A/125 VAC, 4 A/28 VDC, gold-plated, 3-1437559-4
Toggle Switch SPDT On-on Latched 3A
Switch Operation:On-Off; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:MTL Series; Contact Current Max:6A; Switch Mounting:Panel Mount; Contact Voltage AC Nom:125V; Switch Terminals:Wire Leaded RoHS Compliant: Yes
MTL106D=(MSTL) SWITCH TOG LOCK Contact Current Rating: 6 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On None On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 6 A Single Pole - Double Throw On None On 28 VDC | Part Number: MTL106D | Internal Number: 3-1437559-4 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1437559-4
  • MTL-106D
  • MTL106D.