Descriptions of TE Connectivity 1-1437559-1 provided by its distributors.
Switch Toggle ON None ON SPDT Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, SPDT, Latched, 4A, 28VDC, Wire Terminal, Short Mustang Actuator, Panel Mount
Switch, Toggle(short),Panel Mnt,6 A,125 VAC, SPDT, On-None-On, Solder/QC, | TE Connectivity MTG106D
MTG Series SPDT On-On 6 A Solder Lug Panel Mount Toggle Switch
TYCO,ALCO,SPDT,6A,PANEL MOUNT TOGGLE SWITCH
Toggle switch, metal, 1 pole, latching, On-On, 6 A/125 VAC, 4 A/28 VDC, gold-plated, 1-1437559-1
Toggle Switch SPDT On-on Latched 6A
TOGGLE SWITCH, SPDT, 6A, 125VAC
TOGGLE SWITCH, SPDT, 6A, 250VAC; Switch Operation: On-On; Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: MT Green Series; Switch Mounting: Panel Mount; Contact Current Max: 6A; C 46M2018
Toggle Switches Product Highlights: MTG Series Single Pole - Double Throw Configuration (Pole-Throw) Current Rating = 6 Amps. Mount Style = Panel Termination Type = Vertical, Wire Lugs
MTG106D=(MSTG) SW TOG MUSTANG Configuration (Pole-Throw): Single Pole - Double Throw Bushing Thread Size: 15/32-32 Sealed Device: Yes Contact Base Material: Copper Alloy Switch Contact Plating Material: Gold Flash over Silver Single Pole - Double Throw 15/32-32 Copper Alloy | Toggle Switch | Part Number: MTG106D | Internal Number: 1-1437559-1 | TE Connectivity