Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MTF106D

Switch Toggle ON None ON SPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads

$ 13.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MTF106D.

IHS

Datasheet5 pages2 years ago
Datasheet21 pages21 years ago

Newark

Sager Electronics

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+0.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1437559-1
Switch Toggle ON None ON SPDT Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
TE ConnectivityMTE106D
Switch Toggle ON None ON SPDT Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
TE Connectivity / AMP1571925-3
SPDT (On On) 6 Amp @ 125 VAC 12.32 mm Baton Panel Mount Toggle Switch
NKK SwitchesS2B
Switch Toggle ON None ON SPDT Round Lever Solder Lug 5A 125VAC 30VDC Panel Mount with Threads
NKK SwitchesS3B
Toggle Switch, SPDT, On-off-on, Latched, Solder Terminal, Toggle Bat Actuator, Panel Mount
C&K Components7101SYZQE
Switch Toggle ON None ON SPDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity MTF106D provided by its distributors.

Switch Toggle ON None ON SPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, SPDT, On-on, Latched, 6A, 28VDC, Wire Terminal, Flat Type Actuator, Panel Mount
SPDT Switch 125VAC 150k Cycles 28V 125V 6A 12.32mm TH, Panel Mount 13mm L × 34.32mm H
Flat-Handle Toggle SPDT On-On 6A/125VAC 3A/250VAC 4A/28Vdc
Toggle Switches SPDT ON-NON-ON FLT L UG TOGGLE SWITCH
Toggle switch, metal, 1 pole, latching, On-On, 6 A/125 VAC, 4 A/28 VDC, gold-plated, 8-1437558-3
Toggle Switch; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Mt Green Series; Switch Mounting:Panel Mount; Contact Current Max:-; Contact Voltage Ac Nom:-; Switch Terminals:Solder Rohs Compliant: Yes |Alcoswitch Te Connectivity MTF-106D
MTF106D=(MST-49) SW TOG SPDT Contact Current Rating: 6 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On None On Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 6 A Single Pole - Double Throw On None On 28 VDC | Part Number: MTF106D | Internal Number: 8-1437558-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1437558-3
  • MTF-106D