TE Connectivity MPR20C470RJ

Res Thin Film 470 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bag
$ 3.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MPR20C470RJ.

IHS

Datasheet1 page16 years ago

Electro Sonic

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-06-29
LTD Date2018-09-30

Related Parts

TE Connectivity / AMP2-1623779-6
Fixed Resistor, Wire Wound, 20W, 470ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
TE ConnectivitySQMR5470RJ
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMR7470RJ
Fixed Resistor, Metal Oxide Film, 7W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623785-8
Fixed Resistor, Wire Wound, 10W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623776-6
Res Thick Film 500 Ohm 5% 5W ±100ppm/C Molded TO-220 RDL Loose/Tray
TE Connectivity409VA501M
Res Cermet Trimmer 500 Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole
Res Thick Film 470 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
Res Thick Film 470 Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Automotive Tube
TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 470Ohm 35W
TO-220-2 FIXED RESISTOR RTO 20 0.398Lx0.177W 10.10mmx4.50mm 20W 470Ohm ±150ppm/C
Fixed Resistor, Metal Film, 0.4W, 470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity MPR20C470RJ provided by its distributors.

Res Thin Film 470 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bag
Fixed Resistor, Thin Film, 20W, 470ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Through Hole Metal Film Resistor, Mpr Series, 470 Ohm, 2 W, - 5%, 500 V, To-220 |Cgs Te Connectivity MPR20C470RJ
Metal Film Resistors - Through Hole MPR20C 470R 5%
Resistor, 470R, 5%, 2W, TO-220, METAL FILM; Resistance:470ohm; Product Range:MPR Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case
RES, 470R, 5%, 2W, TO-220, METAL FILM; Resistance: 470ohm; Product Range: MPR Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: TO-220; Voltage Rating: 500V; Resistor Element Material: Metal Film; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015); Dielectric Strength: 2000V/m; External Depth: 4.5mm; External Length / Height: 19mm; External Width: 10.6mm; Full Power Rating Temperature: 25°C; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Power Rating with Heatsink: 20W; Resistor Mounting: Through Hole; Temperature Coeff. +: 50ppm/°C; Temperature Coeff. -: 50ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623809-8