Ohmite TBH25P470RJE

Res Thick Film 470 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
$ 4.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TBH25P470RJE.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

DigiKey

Inventory History

3 month trend:
-2.31%

CAD Models

Download Ohmite TBH25P470RJE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TCH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 470Ohm 35W
TAH FIXED RESISTOR TO-220-2 Through Hole Resistor ±5% ±50ppm/C 510Ohm 20W
Fixed Resistor, Metal Glaze/Thick Film, 5W, 470ohm, 1500V, 5% +/-Tol, Through Hole Mount
Res Thick Film 470 Ohm 5% 30W ±150ppm/C Molded TO-220 RDL Tube
TO-220-2 FIXED RESISTOR RTO 20 0.398Lx0.177W 10.10mmx4.50mm 20W 470Ohm ±150ppm/C
TE ConnectivityER58470RJT
Fixed Resistor, Wire Wound, 7W, 470ohm, 200V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TBH25P470RJE provided by its distributors.

Res Thick Film 470 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
TO-220-2 FIXED RESISTOR TBH 0.402Lx0.187W 10.20mmx4.75mm 25W 470Ohm ±50ppm/C
RESISTOR;THICK FILM;RES 470 OHMS;PWR-RTG 25 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Fixed Resistor, Metal Glaze/thick Film, 25W, 470ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
RESISTOR, THICK FILM, 470OHM, 25W, 5%; Resistance:470ohm; Resistance Tolerance:± 5%; Power Rating:25W; Voltage Rating:350V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:TO-220
Thick Film Resistor, 470 Ohm, 25W, 5%; Resistance:470Ohm; Product Range:Tbh Series; Power Rating:25W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TBH25P470RJE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV