Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1623785-8

Fixed Resistor, Wire Wound, 10W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623785-8.

Electro Sonic

Datasheet3 pages15 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-8.04%

CAD Models

Download TE Connectivity / AMP 1623785-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivitySQMR7470RJ
Fixed Resistor, Metal Oxide Film, 7W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMR5470RJ
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP7WS470RJ
Fixed Resistor, Wire Wound, 7W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623795-1
Fixed Resistor, Wire Wound, 10W, 470ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE11470RJ
Fixed Resistor, Wire Wound, 11W, 470ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteTUW7J470E
TUW FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 470Ohm 7W
Fixed Resistor, Metal Film, 1W, 470ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 470ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623785-8 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
470Ω ±5% 10W ±300ppm/℃ Through hole mounting 13mm*9mm*51mm
Wirewound Resistors - Through Hole SQM10 470R 5% (WIRE)
Res Wirewound 470 Ohm 5% 10W ±300ppm/C Molded RDL
Sqm10 470R 5% (Wire); |Cgs Te Connectivity SQMW10470RJ
SQM10 470R 5% (WIRE) Resistance Value: 470 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Vertical Mount | 470 Ω Wire Wound Power Resistor 5 % | Part Number: SQMW10470RJ | Internal Number: 1623785-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQMW10470RJ