TE Connectivity / AMP 2-1623779-6

Fixed Resistor, Wire Wound, 20W, 470ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
$ 1.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1623779-6.

TE Connectivity

Datasheet6 pages12 years ago
Datasheet3 pages14 years ago
Datasheet16 pages18 years ago
Datasheet8 pages15 years ago
Technical Drawing1 page5 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivitySQMR5470RJ
Fixed Resistor, Metal Oxide Film, 5W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMR7470RJ
Fixed Resistor, Metal Oxide Film, 7W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623785-8
Fixed Resistor, Wire Wound, 10W, 470ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623776-6
Res Thick Film 500 Ohm 5% 5W ±100ppm/C Molded TO-220 RDL Loose/Tray
TE Connectivity409VA501M
Res Cermet Trimmer 500 Ohm 20% 1/2W 1(Mech)Turn (9 X 12.5mm) Pin Thru-Hole
TE Connectivity1-1623855-2
Res Cermet Trimmer 500 Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (9 X 11 X 5.8mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 2-1623779-6 provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 470ohm, 5% +/-Tol, 300ppm/Cel, Chassis Mount
SQ SERIES TAB TERMINATION PANEL MOUNT RESISTOR, 470OHMS +/-5% 20W
Sqb20 470R 5% (Wire)/ Box |Cgs Te Connectivity SQBW20470RJ
Wirewound Resistors - Through Hole SQB20 470R 5% (WIRE)
Through-Hole Resistors, Power Resistor, 60 x 14 x 13.5 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS SQ
SQB20 470R 5% (WIRE) Resistance Value: 470 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 20 W Wirewound Resistor: Vertical Mount | 470 Ω Wire Wound Power Resistor 5 % | Part Number: SQBW20470RJ | Internal Number: 2-1623779-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQBW20470RJ