TE Connectivity MPR20C10RJ

Through Hole Metal Film Resistor, Mpr Series, 10 Ohm, 2 W, - 5%, 500 V, To-220 Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MPR20C10RJ.

IHS

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

TE Connectivity

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-30
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-06-29
LTD Date2018-09-30

Related Parts

Stackpole ElectronicsTR35JBD10R0
Res Power Film 10 Ohm 5% 2.5/35W ±100ppm/C Molded TO-220 RDL Bulk
Stackpole ElectronicsTR50JBD10R0
TO-220-2Full Pack FIXED RESISTOR TR 0.410Lx0.125W 10.41mmx3.18mm 50W 10Ohm ±100ppm/C
TE Connectivity1623788-2
Through Hole Resistor, Sq Series, 10 Ohm, 5 W, 5%, 350 V, Radial Leaded Rohs Compliant: Yes
TE ConnectivitySQMW710RJ
Fixed Resistor, Wire Wound, 7W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623786-1
Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMWS1010RJ
RES, 10R, 5%, 10W, RADIAL, WIREWOUND
TO-220-2 FIXED RESISTOR TBH 0.402Lx0.187W 10.20mmx4.75mm 25W 10Ohm 卤200ppm/C
Fixed Resistor, Metal Glaze/Thick Film, 35W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 20W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1623776-1
Fixed Resistor, Thick Film, 5W, 10ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010

Descriptions

Descriptions of TE Connectivity MPR20C10RJ provided by its distributors.

Through Hole Metal Film Resistor, Mpr Series, 10 Ohm, 2 W, - 5%, 500 V, To-220 Rohs Compliant: Yes
Res Thin Film 10 Ohm 5% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bag
Fixed Resistor, Thin Film, 20W, 10ohm, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
RES, 10R, 5%, 20W, TO-220, METAL FILM; Resistance: 10ohm; Product Range: MPR Series; Power Rating: 20W; Resistance Tolerance: ± 5%; Resistor Case Style: TO-220; Voltage Rating: 500V; Resistor Element Material: Metal Film; Tempe

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623809-7