Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1623786-1

Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623786-1.

Newark

Datasheet3 pages15 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+20.99%

CAD Models

Download TE Connectivity / AMP 1623786-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1623788-2
Fixed Resistor, Wire Wound, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP1623787-1
Fixed Resistor, Wire Wound, 3W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMW710RJ
Fixed Resistor, Wire Wound, 7W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMWS1010RJ
Res Wirewound 10 Ohm 5% 10W ±300ppm/°C Ceramic RDL
TE Connectivity / AMP1623786-1
Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQZW1010RJ
Fixed Resistor, Wire Wound, 10W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQZW1010RJ
Fixed Resistor, Wire Wound, 10W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWW5J10RE
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity1623714-3
Fixed Resistor, Wire Wound, 4W, 10ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623786-1 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SQM2 10R 5% (WIRE)
10Ω ±5% 2W ±300ppm/℃ Plugins Through hole mounting 11mm*7mm*21mm
Through Hole Wirewound Resistor, 10 Ohm, 2 W, - 5%, 150 V, Radial Leaded Rohs Compliant: Yes |Corcom Te Connectivity SQMW210RJ
SQM2 10R 5% (WIRE) Resistance Value: 10 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Wirewound Resistor: Vertical Mount | 10 Ω Wire Wound Power Resistor 5 % | Part Number: SQMW210RJ | Internal Number: 1623786-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQMW210RJ