Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite TAH20P10R0JE

Fixed Resistor, Metal Glaze/Thick Film, 20W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
$ 6.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TAH20P10R0JE.

Farnell

Datasheet2 pages12 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

CAD Models

Download Ohmite TAH20P10R0JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-04-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-09-01
LTD Date2025-12-31

Related Parts

TO-220-2 FIXED RESISTOR TBH 0.402Lx0.187W 10.20mmx4.75mm 25W 10Ohm 卤200ppm/C
Fixed Resistor, Metal Glaze/Thick Film, 35W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity1623714-3
Fixed Resistor, Wire Wound, 4W, 10ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 20W, 10ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 22W, 10ohm, 14.8324V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityER7410RJT
Fixed Resistor, Wire Wound, 3W, 10ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TAH20P10R0JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 20W, 10ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Thick Film 10 Ohm 5% 20W ±50ppm/C Molded TO-220 RDL Tube
TO-220-2 FIXED RESISTOR TAH 0.410Lx0.125W 10.41mmx3.18mm 20W 10Ohm ±50ppm/C
RESISTOR;THICK FILM;RES 10 OHMS;PWR-RTG 20 W;TOL 5%;RADIAL;TO-220;HEAT SINK
Thick Film Resistor, 10 Ohm, 20W, 5%; Resistance:10Ohm; Product Range:Tah Series; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Case/Package:To-220; Voltage Rating:350V; Resistor Technology:Thick Film; Product Diameter:- Rohs Compliant: Yes |Ohmite TAH20P10R0JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV