Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SQMW710RJ

Fixed Resistor, Wire Wound, 7W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQMW710RJ.

IHS

Datasheet4 pages2 years ago

Farnell

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+48.54%

CAD Models

Download TE Connectivity SQMW710RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1623788-2
Fixed Resistor, Wire Wound, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP1623786-1
Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623787-1
Fixed Resistor, Wire Wound, 3W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQMWS1010RJ
Res Wirewound 10 Ohm 5% 10W ±300ppm/°C Ceramic RDL
TE Connectivity / AMP1623790-2
Fixed Resistor, Wire Wound, 10W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 6347
TE Connectivity1623788-2
Fixed Resistor, Wire Wound, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
Stackpole ElectronicsCB5JB10R0
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySQPW510RJ
RESISTOR, WIRE WOUND, 5W, 5%, 300ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
TE Connectivity / AMP5-1623795-0
Fixed Resistor, Wire Wound, 7W, 10ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP3WSJT-73-10R
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.48V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 10ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQMW710RJ provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity 1623789-2 Metal film resistor Radial lead 10 Ω 7 W 5%
Radial FIXED RESISTOR SQ CGS 0.512Lx0.354W 13.00mmx9.00mm 7W 10Ohm ±300ppm/C
7W 10 Ohm 5% Wirewound Resistor, Radial, Through Hole
Through-Hole Resistors, Power Resistor, 39 x 13 x 9 mm, 2 Termination, Loose Piece - Box, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 10 Ω, CGS SQ
SQM7 10R 5% (WIRE) Resistance Value: 10 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 7 W Wirewound Resistor: Vertical Mount | 10 Ω Wire Wound Power Resistor 5 % | Part Number: SQMW710RJ | Internal Number: 1623789-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623789-2
  • SQMW710RJ..