TE Connectivity M83513/01-CC

Conn D-Subminiature PIN 21 POS 1.27mm Solder Pot ST Panel Mount 21 Terminal 1 Port
$ 84.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M83513/01-CC.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 84.64
$ 190.5
$ 190.5
Stock
53
1,394
1,394
Authorized Distributors
5
6
6
Gender
Male
Male
Male
Number of Positions
21
21
21
Number of Rows
2
2
2
Mount
Cable
Cable
Cable
Termination
Solder
Solder
Solder
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn D-Subminiature M 17Signal/4Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
ITT / CannonMDM-21PSB-A174
D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .091
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .12
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 21 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
ITT / CannonMDM-21PSB
Conn Micro D-Subminiature PIN 21 POS 0.64mm Solder Pot ST Panel Mount 21 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity M83513/01-CC provided by its distributors.

Conn D-Subminiature PIN 21 POS 1.27mm Solder Pot ST Panel Mount 21 Terminal 1 Port
D Microminiature Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .096, Plug
CONNECTOR, D-SUBMINIATURE, SIZE DB21
CONNECTOR, D-SUBMINIATURE, SIZE DB21; Series:Micro-D Metal; Gender:Plug; No. of Contacts:21; D Sub Shell Size:DB21; Connector Body Material:Metal; Contact Termination:Solder; No. of Mating Cycles:500; Connector Shell Size:DB21; Connector Type:D Sub; Connector Type:D Sub; Contact Material:Copper; Contact Plating:Gold; Material:Aluminium Alloy; No. of Ways:21; Termination Method:Solder

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/01CC
  • M8351301CC