TE Connectivity M5757/23-001

Power Relay 26.5VDC 10A DPDT(44.45x13.3x33.6)mm Chassis
$ 190.645
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity M5757/23-001.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Inventory History

3 month trend:
-13.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2001-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-1617004-8
Electromechanical Relay DPDT 10A 26.5VDC 300Ohm Flange Mount
TE Connectivity / AMP1617005-9
Power Relay 26.5VDC 10A DPDT(44.45mm 13.33mm 25.65mm) Chassis
TE Connectivity3-1617004-2
Electromechanical Relay DPDT 10A 26.5VDC 300Ohm Chassis Mount
Schneider Electric199X-13
199 Series 40 A DPDT 24 V Panel Mount Power Relay
Electromechanical Relay 24VDC 210Ohm 5A DPDT(35.56x34.544x52.578)mm Socket Latching Relay
RELAY, E-MECH, POWER, DPDT, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 240/28AC/DC, PNL-MNT

Descriptions

Descriptions of TE Connectivity M5757/23-001 provided by its distributors.

Power Relay 26.5VDC 10A DPDT(44.45x13.3x33.6)mm Chassis
Electromechanical Relay DPDT 10A 26.5VDC 300Ohm Flange Mount
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.088A (Coil), 26.5VDC (Coil), 2340mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
Relay, Dpdt, 115Vac, 28Vdc, 5A; Contact Configuration:dpdt; Coil Voltage:26.5Vdc; Contact Current:5A; Product Range:07 Series; Relay Mounting:panel; Coil Type:non Latching; Contact Voltage Vac:115Vac; Relay Terminals:solder Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • M5757/23-001.