Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-1617004-8

Electromechanical Relay DPDT 10A 26.5VDC 300Ohm Flange Mount
$ 500.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617004-8.

JRH Electronics

Datasheet4 pages2 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-82.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2001-08-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1617005-9
Power Relay 26.5VDC 10A DPDT(44.45mm 13.33mm 25.65mm) Chassis
TE Connectivity3-1617004-2
Electromechanical Relay DPDT 10A 26.5VDC 300Ohm Chassis Mount
TE Connectivity1-1617004-0
Relay,150 Grid-Space, High Perform,26.5Vdc, Dpdt,300 Ohm, Pc Board, M5757/23-005
Power Relay 24VDC 15A DPDT(40x51x53.5)mm
POWER RELAY, DC SWITCHING, PLUG-IN, DPDT, 110 VDC, 7 A, SOCKET MOUNT, MM SERIES

Descriptions

Descriptions of TE Connectivity 2-1617004-8 provided by its distributors.

Electromechanical Relay DPDT 10A 26.5VDC 300Ohm Flange Mount
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.088A (Coil), 26.5VDC (Coil), 2341mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, DPDT, 115VAC, 28VDC, 10A; Contact; RELAY, DPDT, 115VAC, 28VDC, 10A; Contact Configuration:DPDT; Coil Voltage:26.5VDC; Contact Current:10A; Product Range:07 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:115VAC; Relay Terminals:Quick Connect
B07D634BC2-0051 = M5757/23-003 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Non-Polarized, Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: B07D634BC2-0051 | Internal Number: 2-1617004-8 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1617004-8 .
  • B07D634BC2-0051