Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1617004-2

Electromechanical Relay DPDT 10A 26.5VDC 300Ohm Chassis Mount
$ 348.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1617004-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Electro Sonic

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+189%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2001-08-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1617004-0
Relay,150 Grid-Space, High Perform,26.5Vdc, Dpdt,300 Ohm, Pc Board, M5757/23-005
TE Connectivity4-1617004-0
Electromechanical Relay DPDT 10A 26.5VDC 300Ohm Chassis Mount
TE ConnectivityB07B914BC1-0899
Low Signal Relays-Pcb B07B914Bc1-0899; |Cii Te Connectivity B07B914BC1-0899
Power Relay 24VDC 15A DPDT(40x51x53.5)mm
POWER RELAY, DC SWITCHING, PLUG-IN, DPDT, 110 VDC, 7 A, SOCKET MOUNT, MM SERIES
Universal relay Bracket mounting,Through hole mounting 38.73mm*35.56mm*48.38mm

Descriptions

Descriptions of TE Connectivity 3-1617004-2 provided by its distributors.

Electromechanical Relay DPDT 10A 26.5VDC 300Ohm Chassis Mount
B07D692BZ2-0011, M5757/23-001 Military/Aerospace High Performance Relay qualified to M5757/23-001 10 AMP 26.5 VDC DPDT 2 FORM C.
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.088A (Coil), 26.5VDC (Coil), 2340mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
RELAY, DPDT, 115VAC, 28VDC, 5A; Contact Configuration:DPDT; Coil Voltage:26.5VDC; Contact Current:5A; Product Range:07 Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:115VAC; Relay Terminals:Solder RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • B07D692BZ2-0011