Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1617005-9

Power Relay 26.5VDC 10A DPDT(44.45mm 13.33mm 25.65mm) Chassis
$ 402.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617005-9.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago

Sager Electronics

TE Connectivity

Peerless Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2001-08-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity3-1617004-2
Electromechanical Relay DPDT 10A 26.5VDC 300Ohm Chassis Mount
TE Connectivity1-1617004-0
Relay,150 Grid-Space, High Perform,26.5Vdc, Dpdt,300 Ohm, Pc Board, M5757/23-005
TE Connectivity4-1617004-0
Electromechanical Relay DPDT 10A 26.5VDC 300Ohm Chassis Mount
Power Relay 24VDC 15A DPDT(40x51x53.5)mm
POWER RELAY, DC SWITCHING, PLUG-IN, DPDT, 110 VDC, 7 A, SOCKET MOUNT, MM SERIES
Electromechanical Relay DPDT 7.5A 24VDC 275Ohm Bracket Mount

Descriptions

Descriptions of TE Connectivity / AMP 1617005-9 provided by its distributors.

Power Relay 26.5VDC 10A DPDT(44.45mm 13.33mm 25.65mm) Chassis
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.088A (Coil), 26.5VDC (Coil), 2340mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
1617005-9, M5757/23-002, TE, B07D992BZ2-0050, CII, Electromechanical "Crystal Can" Relay 26.5VDC 300 Ohm 10A DPDT(44.45x13.335x25.65)mm Flange Military Relay.
POWER RELAY, DPDT, 10A, 26.5VDC, PANEL; Contact Configuration: DPDT; Coil Voltage: 26.5VDC; Contact Current: 10A; Product Range: B07 Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: -; Relay Terminal

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617005-9 .
  • B07D992BZ2-0050