TE Connectivity KUP-5D55-12

Electromechanical Relay SPDT 10A 12VDC 120Ohm Bracket Mount
$ 21.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-5D55-12.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-1.94%

CAD Models

Download TE Connectivity KUP-5D55-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKUP-5D15-12
Power Relay 12VDC 10A SPDT(38.89mm 35.71mm 48.41mm) Socket
TE Connectivity / AMP1393105-3
Electromechanical Relay 12VDC 120Ohm 10A SPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
PanasonicHC1-H-DC12V-F
Relays 12VDC 160Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicJW1FSN-DC12V
JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay
PanasonicJS1-B-12V-F
RELAY GEN PURPOSE SPDT 10A 12V | Panasonic Electronic Components JS1-B-12V-F
TE Connectivity4-1440000-0
Electromechanical Relay 12VDC 270Ohm 10A SPDT (( 29.2mm 12.8mm 20.6mm)) THT Power Relay
Power Relay 12VDC 120Ohm 10A SPDT(38.73x35.56x55.49)mm Socket
Power Relay 12VDC 120Ohm 10A SPDT(38.73x35.56x73.66)mm Plug-In
Silver Alloy 12V 10A SPDT (1 Form C) - Power Relays ROHS
PanasonicHC1-HL-DC12V
Relays 12VDC 160Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC1-HP-DC12V
Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), DC Input, AC Output
PanasonicHC1-H-DC12V
Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), DC Input, AC Output, Socket Mount

Descriptions

Descriptions of TE Connectivity KUP-5D55-12 provided by its distributors.

Electromechanical Relay SPDT 10A 12VDC 120Ohm Bracket Mount
Relay, 1 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 7-1393118-0
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
KUP-5D55-12, 7-1393118-0, P&B TE Connectivity, General purpose panel plug-in relay; 1 Form C, DC, enclosed bracket mount case, 4.75mm quick connect/ solder: AgCdO, 10 A, 12 Vdc coil, KUP-5D55-12 has silver cadmium oxide contacts. UL approved
KUP-5D55-12=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: KUP-5D55-12 | Internal Number: 7-1393118-0 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393118-0
  • KUP5D55-12