Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HC1-H-DC12V-F

Relays 12VDC 160Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
$ 8.37
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC1-H-DC12V-F.

Farnell

Datasheet25 pages16 years ago
Datasheet8 pages19 years ago

Electro Sonic

IHS

Future Electronics

element14

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

TE Connectivity3-1440000-8
OMI Series 10 A SPDT (1 Form C) 12 V DC PCB Through Hole Power Relay
PanasonicJW1FSN-B-DC9V
Relay Power General Purpose SPDT 250VAC 9VDC PC Pins Through Hole Carton/Case
PanasonicJW1FSN-DC9V
Relay Power General Purpose SPDT 250VAC 9VDC PC Pins Through Hole Carton/Case
PanasonicJW1FSN-DC12V
JW Series 10A SPDT 12VDC Through Hole Sealed Non-Polarized Miniature Power Relay
TE Connectivity4-1440000-0
Electromechanical Relay 12VDC 270Ohm 10A SPDT (( 29.2mm 12.8mm 20.6mm)) THT Power Relay
TE Connectivity / P&BPCE-112D1H,000
RELAY GEN PURPOSE SPDT 10A 12V / Power Relay 12VDC 10A SPDT(22x16x16.4)mm THT

Descriptions

Descriptions of Panasonic HC1-H-DC12V-F provided by its distributors.

Relays 12VDC 160Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
HC Series 10 A SPDT 12 VDC Plug-In Miniature General Purpose Power Relay
Power/Signal Relay, SPDT, Momentary, 0.075A (Coil), 12VDC (Coil), 900mW (Coil), DC Input, AC Output, Socket Mount
RELAY, SPDT, 250VAC, 30VDC, 10A
RELAY GEN PURPOSE SPDT 10A 12V
HC1 Relay (Plug-in Type) [RoHS Compliant]
Relay, Spdt, 250Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:12Vdc; Contact Current:10A; Product Range:Hc Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Panasonic HC1-H-DC12V-F

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC1HDC12VF