TE Connectivity 9-1393117-9

Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2700Mw (Coil), 10A (Contact), 28Vdc (Contact), Ac
$ 24.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393117-9.

element14 APAC

Datasheet5 pages14 years ago

IHS

TE Connectivity

JRH Electronics

element14

Inventory History

3 month trend:
-99.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityKUP-14A35-120
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT (38.89x35.71x55.55)mm Socket Industrial Relay
TE ConnectivityKUP-14A35F-120
Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Socket
TE Connectivity6-1393117-7
Kup-14Ae5-120=Ku Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-14AE5-120
TE Connectivity / P&BKUP-14A15F-120
Electromechanical Relay 120VAC 1.7KOhm 10A 3PDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity9-1393109-9
Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Tapped Core
PanasonicHP3-AC115V
Power/Signal Relay, 3PDT, Momentary, 3740mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity 9-1393117-9 provided by its distributors.

Power/Signal Relay, 3 Form C, 3Pdt, Momentary, 2700Mw (Coil), 10A (Contact), 28Vdc (Contact), Ac
Power Relay 120VAC 10A 3PDT(38.89x38.89x35.71)mm Bracket
POWER RELAYS, PANEL PLUG-IN, 10A, 3PDT, CTRL V 24AC, VOL RTG 120/28AC/DC, 11 PIN
RELAY, 3PDT, 240VAC, 32VDC, 10A; Contact Configuration: 3PDT; Coil Voltage: 120VAC; Contact Current: 10A; Product Range: KUP Series; Relay Mounting: Panel Mount; Coil Type: Non Latching; Contact Voltage VAC: 240V; Contact Volta
KUP-14A55-120=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.9 VA Coil Resistance: 1700 Ω Industrial Panel Plug-In Monostable 2 – 3 VA 2.9 VA | Power Relay | Part Number: KUP-14A55-120 | Internal Number: 9-1393117-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-14A55-120
  • KUP-14A55-120.
  • KUP14A55-120