TE Connectivity KUP-11A15-240

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 2000Mw (Coil), 10A (Contact), 28Vdc (Contact), Ac
$ 19.62
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-11A15-240.

IHS

Datasheet5 pages1 year ago

element14 APAC

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+5.00%

CAD Models

Download TE Connectivity KUP-11A15-240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKRPA-11AN-240
KRPA Series 10 A DPDT 240 VAC Socket Mount General Purpose Power Relay
TE ConnectivityKUP-11AT5-240
RELAY, AUTOMOTIVE, 40A, 12V, SPDT, NON LATCHING, SOCKETABLE, PLIG-IN, SRF-A SERIES
TE Connectivity / P&BKUP-11AA5-240
Electromechanical Relay 240VAC 9.11KOhm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity / P&BKUP-11A5K-240
Electromechanical Relay DPDT 10A 240VAC 9.11KOhm Bracket Mount
TE Connectivity9-1393109-4
Electromechanical Relay 240VAC 5A DPDT(58.17x32.56)mm Bracket Industrial Relay
PanasonicHP2-AC240V
Power/Signal Relay, DPDT, Momentary, 2400mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity KUP-11A15-240 provided by its distributors.

Power/Signal Relay, 2 Form C, Dpdt, Momentary, 2000Mw (Coil), 10A (Contact), 28Vdc (Contact), Ac
Electromechanical Relay DPDT 10A 240VAC 9.11KOhm Plain Case
Relay, Dpdt, 240Vac, 32Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:240Vac; Contact Current:10A; Product Range:Kup Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-11A15-240
KUP-11A15-240=KU Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KUP-11A15-240 | Internal Number: 2-1393117-2 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393117-2
  • KUP11A15-240