Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity KUP-11AT5-240

Relay, Automotive, 40A, 12V, SPDT, Non Latching, Socketable, Plig-in, Srf-a Series

$ 42.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-11AT5-240.

IHS

Datasheet5 pages2 years ago

Electro Sonic

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-2.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKUP-11A15-240
Relay, Dpdt, 240Vac, 32Vdc, 10A; Contact |Potter&brumfield Te Connectivity KUP-11A15-240
TE Connectivity / P&BKUP-11AA5-240
Electromechanical Relay 240VAC 9.11KOhm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE ConnectivityKRPA-11AN-240
Relay, Dpdt, 240Vac, 10A; Contact Config |Potter&brumfield Te Connectivity KRPA-11AN-240
TE ConnectivityKRPA-11AY-240
RELAY, GENERAL PURPOSE, DPDT-NO, 240VAC, 5A, DIN RAIL, SILVER MATERIAL, KRPA SERIES
TE Connectivity9-1393109-4
Relay, 2 Form C (NO/NC), 240 V (AC), 9110 Ω, 10 A, 240 V (AC), monostable, 9-1393109-4
PanasonicHP2-AC240V
Power/Signal Relay, DPDT, Momentary, 2400mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity KUP-11AT5-240 provided by its distributors.

RELAY, AUTOMOTIVE, 40A, 12V, SPDT, NON LATCHING, SOCKETABLE, PLIG-IN, SRF-A SERIES
Power Relay 240VAC 10A DPDT(38.56mm 50.52mm 57.1mm) Flange
Electromechanical Relay DPDT 10A 240VAC 9.11KOhm Flange Mount
Power Relays, Industrial Panel Plug-In, Monostable, AC, 2.1 VA Coil Power Rating AC, 9110 Ω Coil Resistance, Potter & Brumfield KUP
KUP-11AT5-240=KU Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KUP-11AT5-240 | Internal Number: 1-1393117-6 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393117-6