TE Connectivity / P&B KUP-11A5K-240

Electromechanical Relay DPDT 10A 240VAC 9.11KOhm Bracket Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KUP-11A5K-240.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity / P&B KUP-11A5K-240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-29
LTD Date2025-12-19

Related Parts

TE Connectivity / P&BKUIP-11A55-240
Power/Signal Relay, DPDT, Momentary, 2000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
TE Connectivity7-1393101-9
KRP Series General Purpose Electromechanical Relay DPDT 10A 240VAC 9110Ohm Socket
RELAY; E-MECH; POWER; SPDT; CUR-RTG 30A; CTRL-V 24DC; VOL-RTG 240/28AC/DC; PNL-MNT
POWER/SIGNAL RELAY DPDT MOMENTARY 1700mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY DPDT MOMENTARY 1700mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
Weidmuller8690340000
Power/Signal Relay, DPDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityKRPA-11AN-240
Relay, 2 Form C (NO/NC), 240 V (AC), 9110 Ω, 10 A, 240 V (AC), monostable, 3-1393104-4
TE ConnectivityKUP-11AT5-240
RELAY, AUTOMOTIVE, 40A, 12V, SPDT, NON LATCHING, SOCKETABLE, PLIG-IN, SRF-A SERIES
TE ConnectivityKUP-11A15-240
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 2000Mw (Coil), 10A (Contact), 28Vdc (Contact), Ac
TE Connectivity / P&BKUP-11AA5-240
Electromechanical Relay 240VAC 9.11KOhm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity9-1393109-4
Electromechanical Relay 240VAC 5A DPDT(58.17x32.56)mm Bracket Industrial Relay
PanasonicHP2-L-AC240V
Power/Signal Relay, DPDT, Momentary, 2400mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity / P&B KUP-11A5K-240 provided by its distributors.

Electromechanical Relay DPDT 10A 240VAC 9.11KOhm Bracket Mount
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
General Purpose Power Relay Over 2A
Kup-11A5K-240=Ku |Potter&brumfield Te Connectivity KUP-11A5K-240
Cross Referenced to TE CONNECTIVITY CORP - Part AMP2-1393117-8
RELAY GEN PURPOSE DPDT 10A 240V
Industrial Relays (General Purpose)
Special Order: KUP-11A5K-240=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2.1 VA Coil Resistance: 9110 Ω Industrial Panel Plug-In Monostable, AC 2 – 3 VA 2.1 VA | Power Relay | Part Number: KUP-11A5K-240 | Internal Number: 2-1393117-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393117-8
  • KUP11A5K240