TE Connectivity KUEP-11D15-110

Electromechanical Relay DPDT 10A 110VDC 6.72KOhm Plain Case
$ 46.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUEP-11D15-110.

IHS

Datasheet5 pages1 year ago

Farnell

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-61.41%

CAD Models

Download TE Connectivity KUEP-11D15-110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityKRPA-11DN-110
Electromechanical Relay 110VDC 10KOhm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKUP-11D15-110
Electromechanical Relay DPDT 10A 110VDC 10KOhm Plain Case
TE ConnectivityKRPA-11DG-125
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 12Vdc (Coil), 1200Mw (Coil), 10A (Contact), Dc
PanasonicHL2HDC110VF
HL Series 10 A DPST 110 VDC Plug-In Space Saving General Purpose Power Relay
Relays 100/110VDC 10KOhm 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay

Descriptions

Descriptions of TE Connectivity KUEP-11D15-110 provided by its distributors.

Electromechanical Relay DPDT 10A 110VDC 6.72KOhm Plain Case
RELAY, MONOSTABLE MAGNETIC COIL SYSTEM, 10A, 110VDC, 2 FORM C, DPDT, KUEP SERIES
Power Relays, Industrial Panel Plug-In, Monostable, DC, 1800 mW Coil Power Rating DC, 6720 Ω Coil Resistance, Potter & Brumfield KUEP
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 110VDC (Coil), 1800mW (Coil), 10A (Contact), 150VDC (Contact), DC Input, DC Output, Panel Mount
Relay, Dpdt, 110Vac, 32Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:110Vdc; Contact Current:10A; Product Range:Kuep Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUEP-11D15-110
KUEP-11D15-110=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KUEP-11D15-110 | Internal Number: 8-1393113-5 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1393113-5
  • KUEP11D15-110
  • KUEP11D15110