TE Connectivity KRPA-11DN-110

Electromechanical Relay 110VDC 10KOhm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
$ 39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KRPA-11DN-110.

IHS

Datasheet5 pages1 year ago

Farnell

TE Connectivity

Master Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE ConnectivityKUP-11D15-110
Relay, 2 Form C (NO/NC), 110 V (DC), 10000 Ω, 10 A, 240 V (AC), monostable, 4-1393117-3
TE Connectivity / AMP3-1393117-5
Electromechanical Relay 110VDC 10KOhm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE Connectivity / AMP5-1393090-3
Electromechanical Relay 110VDC 10KOhm 20A DPDT(35.5x35.6x57)mm Plug-In General Purpose Relay
TE ConnectivityKUP-11D55-110
Power Relay 110VDC 10A DPDT(38.89x35.71x59.52)mm Bracket
Power Relay 110VDC 10A DPDT(20.8x27.2x35.4)mm THT Automotive
PanasonicHL2-L-DC110V
HL2 Relay (Plug-in w/ indicator) discontinued

Descriptions

Descriptions of TE Connectivity KRPA-11DN-110 provided by its distributors.

Electromechanical Relay 110VDC 10KOhm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.011A (Coil), 110VDC (Coil), 1200mW (Coil), 10A (Contact), DC Input, AC Output, Panel Mount
Relay, Dpdt, 240Vac, 10A; Contact Configuration:Dpdt; Coil Voltage:110Vdc; Contact Current:10A; Product Range:Krpa Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: No |Potter&brumfield Te Connectivity KRPA-11DN-110
KRPA-11DN-110=KRPA Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating Class: 1000 – 1500 mW Coil Power Rating DC: 1200 mW Coil Resistance: 10000 Ω Industrial Panel Plug-In Monostable, DC 1000 – 1500 mW 1200 mW | Power Relay | Part Number: KRPA-11DN-110 | Internal Number: 4-1393104-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393104-9
  • KRPA11DN-110
  • KRPA11DN110