TE Connectivity KRPA-5DG-24

Electromechanical Relay 24VDC 472Ohm 10A SPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
$ 34.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KRPA-5DG-24.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity KRPA-5DG-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-06-09
LTD Date2024-03-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity / AMP1393105-7
Electromechanical Relay 24VDC 472Ohm 5A SPDT(35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKUP-5D15-24
RELAY, 10 A, 24 VDC, 1 FORM C, SPDT, 1 C/O, UL RECOGNIZED, CSA CERTIFIED
TE Connectivity7-1393118-1
KUP Series Panel Plug-In Relay SPDT 10A 24VDC 472Ohm Quick Connect Bracket mount
Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay
Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole
TE Connectivity / AMP1393105-7
Electromechanical Relay 24VDC 472Ohm 5A SPDT(35.71x35.71x50.8)mm Socket General Purpose Relay
PanasonicHC1-H-DC24V-F
Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of TE Connectivity KRPA-5DG-24 provided by its distributors.

Electromechanical Relay 24VDC 472Ohm 10A SPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.052A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), DC Input, AC Output, Panel Mount
Relay, Spdt, 240Vac, 10A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Krpa Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-5DG-24
KRPA-5DG-24=KRPA Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating Class: 1000 – 1500 mW Coil Power Rating DC: 1250 mW Coil Resistance: 472 Ω Industrial Panel Plug-In Monostable, DC 1000 – 1500 mW 1250 mW | Power Relays: Miniature & PCB & Or Industrial | Part Number: KRPA-5DG-24 | Internal Number: 1393105-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393105-4
  • KRPA-5DG-24.
  • KRPA5DG-24
  • KRPA5DG24