Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HC1-H-DC24V-F

Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
$ 8.37
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC1-H-DC24V-F.

Future Electronics

Datasheet25 pages16 years ago
Datasheet18 pages9 years ago
Datasheet22 pages26 years ago

IHS

Electro Sonic

Panasonic

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-04
Lifecycle StatusEOL (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay
HL Series 10 A DPST 24 VDC Through Hole Space Saving General Purpose Power Relay
TE Connectivity4-1440000-2
Electromechanical Relay SPDT 10A 24VDC 820Ohm Through Hole
TE Connectivity4-1440000-3
OMI Series General Purpose Power PCB Relay with Wash Tight 1-Pole 24 VDC 1100 Ohm 540 mW
TE ConnectivityKUP-5D15-24
RELAY, 10 A, 24 VDC, 1 FORM C, SPDT, 1 C/O, UL RECOGNIZED, CSA CERTIFIED

Descriptions

Descriptions of Panasonic HC1-H-DC24V-F provided by its distributors.

Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
HC Series 10 A SPDT 24 VDC Plug-In Miniature General Purpose Power Relay
Power/Signal Relay, SPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output, Socket Mount
RELAY, GENERAL PURPOSE, 1 FORM C, PLUG-IN, DC24
HC1 Relay (Plug-in Type) [RoHS Compliant]
RELAY PWR SPDT 10A 24VDC PLUG-IN
Miniature Power Relay; Series:HC; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Coil Resistance:650ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:Plug In; Carry Current:10A; Features:Standard ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC1HDC24VF