TE Connectivity KUP-5D15-24

Relay, 10 A, 24 VDC, 1 Form C, SPDT, 1 C/o, Ul Recognized, Csa Certified
$ 18.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-5D15-24.

IHS

Datasheet5 pages1 year ago

element14 APAC

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-1.87%

CAD Models

Download TE Connectivity KUP-5D15-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity7-1393118-1
KUP Series Panel Plug-In Relay SPDT 10A 24VDC 472Ohm Quick Connect Bracket mount
TE ConnectivityKRPA-5DG-24
Electromechanical Relay 24VDC 472Ohm 10A SPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity / AMP1393105-7
Electromechanical Relay 24VDC 472Ohm 5A SPDT(35.71x35.71x50.8)mm Socket General Purpose Relay
Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay
Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
PanasonicJS1-24V-F
Power Relay 24VDC 5DCA/10ACA SPDT (( 22mm 16mm 16.4mm)) Through Hole

Descriptions

Descriptions of TE Connectivity KUP-5D15-24 provided by its distributors.

RELAY, 10 A, 24 VDC, 1 FORM C, SPDT, 1 C/O, UL RECOGNIZED, CSA CERTIFIED
Electromechanical Relay SPDT 10A 24VDC 472Ohm Socket
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.05A (Coil), 24VDC (Coil), 1250mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 1250 mW Coil Power Rating DC, 320 Ω Coil Resistance, Potter & Brumfield KUP
Relay, Spdt, 240Vac, 32Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Kup Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-5D15-24
KUP-5D15-24=KU Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 10 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: KUP-5D15-24 | Internal Number: 6-1393118-7 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1393118-7
  • KUP-5D15-24.
  • KUP5D15-24