Panasonic HC1-HL-DC24V-F

Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay
$ 8.516
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC1-HL-DC24V-F.

Panasonic

Datasheet25 pages15 years ago
Datasheet8 pages19 years ago

IHS

Electro Sonic

Newark

X-ON

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 36.7mm) THT General Purpose Relay Automotive
HL Series 10 A DPST 24 VDC Through Hole Space Saving General Purpose Power Relay
TE Connectivity4-1440000-2
Electromechanical Relay SPDT 10A 24VDC 820Ohm Through Hole
PanasonicJW1FSN-DC18V
Relay Power SPDT 250VAC 18VDC PC Pins Through Hole Carton/Case
TE Connectivity4-1440000-3
OMI Series General Purpose Power PCB Relay with Wash Tight 1-Pole 24 VDC 1100 Ohm 540 mW
TE ConnectivityKUP-5D15-24
RELAY, 10 A, 24 VDC, 1 FORM C, SPDT, 1 C/O, UL RECOGNIZED, CSA CERTIFIED

Descriptions

Descriptions of Panasonic HC1-HL-DC24V-F provided by its distributors.

Relays 24VDC 650Ohm 10A SPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay
Power/Signal Relay, SPDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output, Socket Mount
HC1 Relay (Plug-in w/ LED) [RoHS Compliant]
RELAY GEN PURPOSE SPDT 10A 24V
Miniature Power Relay; Series:HC; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Coil Resistance:650ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:Plug In; Carry Current:10A; Coil Current:75mA; Coil Power VDC:900mW ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America