Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1393117-9

Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay
$ 16.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393117-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-2.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1393117-9
Power Relay 120VAC 10A DPDT(38.9mm 35.7mm 49.99mm) Socket
TE ConnectivityKUP-11A55-120
Relay, Dpdt, 240Vac, 32Vdc, 10A; Contact |Potter&brumfield Te Connectivity KUP-11A55-120
TE ConnectivityKRPA-11AN-120
Relay, Dpdt, 240Vac, 10A; Contact Config |Potter&brumfield Te Connectivity KRPA-11AN-120
TE Connectivity2-1393104-9
Universal relay Bracket mounting,Through hole mounting 35.71mm*35.71mm*50.8mm
TE ConnectivityKU-11A35-120
Electromechanical Relay DPDT 10A 120VAC 2.25KOhm Tapped Core
PanasonicHP2-TM-AC115V
Power/Signal Relay, DPDT, Momentary, 2310mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity 1393117-9 provided by its distributors.

Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay
Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 1393117-9
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
Universal relay base mount 38.9mm*35.7mm*48.4mm
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1393117-9
Definite Purpose Contactor, 120V AC, 2 P, Quick Connect
RELAY GEN PURPOSE DPDT 10A 120V
General Purpose Relays KUP-11AA5-120=KU
RELAY, DPDT, 240VAC, 32VDC, 10A; Contact Configuration:DPDT; Coil Voltage:120VAC; Contact Current:10A; Product Range:KUP Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Quick ConnectRoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUP-11AA5-120
  • KUP11AA5-120