TE Connectivity KUP-11A55-120

Electromechanical Relay DPDT 10A 120VAC 2.25KOhm Bracket Mount
$ 16.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-11A55-120.

IHS

Datasheet5 pages1 year ago

element14 APAC

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity KUP-11A55-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2-1393104-5
10ms 15ms 10A 240V@AC 2 Form C (DPDT-NO, NC) 2.25K¦¸ 17.5mA 240V 120V , 35.71mm*35.71mm*50.8mm
TE Connectivity1-1393117-9
Electromechanical Relay DPDT 10A 120VAC 2.25KOhm Plain Case
TE ConnectivityKRPA-11AN-120
Electromechanical Relay DPDT 10A 120VAC 2.25KOhm Socket
TE Connectivity1393117-9
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(38.89x35.71x55.55)mm Socket Industrial Relay
TE ConnectivityKU-11A35-120
Electromechanical Relay DPDT 10A 120VAC 2.25KOhm Tapped Core
HC2 Relay (Top mount) discontinued

Descriptions

Descriptions of TE Connectivity KUP-11A55-120 provided by its distributors.

Electromechanical Relay DPDT 10A 120VAC 2.25KOhm Bracket Mount
RELAY, E-MECH, DPDT, 10A, CTRL-V 120AC, VOL-RTG 240/28AC/DC, 9 PIN, KUP SERIES
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Relay, Dpdt, 240Vac, 32Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Kup Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:240V; Contact Voltage Vdc:32V Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-11A55-120
KUP-11A55-120=KU Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KUP-11A55-120 | Internal Number: 2-1393117-9 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393117-9
  • KUP-11A55-120.
  • KUP11A55-120