Descriptions of TE Connectivity KRPA-11AN-24 provided by its distributors.
Electromechanical Relay 24VAC 85Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
RELAY, E-MECH, DPDT, 10A, CTRL-V 24AC, VOL-RTG 120/28AC/DC, PLUG-IN, KRPA SERIES
General Purpose Relays Dpdt 10A 24Vac |Te Connectivity Amp 3-1393104-3
RELAY,GP,KRPA-11AN-24 DPDT,10A, KRPA-11AN-24, TE Connectivity
24V AgCdO 10A DPDT (2 Form C) Plugin,35.7x35.7mm Power Relays ROHS
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2020mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
Cross Referenced to TE CONNECTIVITY - Part AMP3-1393104-3
ENCLOSED SILVER-CADMIUM OXIDE CONTACT MATERIAL INDICATOR LAMP
Power Relay 24VAC 10A DPDT(35.7x35.7x50.8)mm Socket
POWER RELAY, DPDT, 24VAC, 10A, PLUG IN
D35.7XL35.7MM , 35.71mm*35.71mm*50.8mm
Industrial Relays (General Purpose)
RELAY GP DPDT 10A 24VAC LIGHTED
ER - Relay; 10 A; 24 VAC; DPDT
RS APAC
RELAY GEN PURPOSE DPDT 10A 24V
KRPA-11AN-24=KRPA Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KRPA-11AN-24 | Internal Number: 3-1393104-3 | TE Connectivity | Potter & Brumfield