Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity KUP-11AT5-24

Electromechanical Relay DPDT 10A 24VAC 85Ohm Flange Mount
$ 61.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KUP-11AT5-24.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

DigiKey

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-1393117-1
Power Relay 24VAC 10A DPDT(38.89mm 35.7mm 49.99mm) Socket
TE ConnectivityKRPA-11AG-24
Relay, Dpdt, 240Vac, 10A; Contact Config |Potter&brumfield Te Connectivity KRPA-11AG-24
TE Connectivity / P&BKUP-11AA5-24
Electromechanical Relay DPDT 10A 24VAC 85Ohm Plain Case
TE Connectivity9-1393109-3
Electromechanical Relay 24VAC 10A DPDT (( 58.17mm 32.56mm)) Bracket Industrial Relay
PanasonicHP2-AC24V
Power/Signal Relay, DPDT, Momentary, 2250mW (Coil), AC Input, AC Output, Panel Mount
PanasonicHP2-L-AC24V
Power/Signal Relay, DPDT, Momentary, 2250mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity KUP-11AT5-24 provided by its distributors.

Electromechanical Relay DPDT 10A 24VAC 85Ohm Flange Mount
Power Relay 24VAC 10A DPDT(38.56x35.71x57.1)mm Flange
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
General Purpose Relays RELAY GP DPDT 10A 24VAC
Kup-11At5-24=Ku; |Potter&brumfield Te Connectivity KUP11AT5-24
Cross Referenced to TE CONNECTIVITY - Part AMP1-1393117-5
Power Relays, Industrial Panel Plug-In, Monostable, AC, 2 VA Coil Power Rating AC, 85 Ω Coil Resistance, Potter & Brumfield KUP
RELAY GEN PURPOSE DPDT 10A 24V
RELAY,GP,KUP-11AT5-24, DPDT,10

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393117-5
  • KUP11AT5-24