TE Connectivity KRPA-11AG-24

KRPA Series 10 A DPDT 24 VAC Socket Mount General Purpose Power Relay
$ 22.773
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KRPA-11AG-24.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet3 pages14 years ago
Datasheet38 pages6 years ago

element14 APAC

Master Electronics

Newark

element14

Inventory History

3 month trend:
+21.39%

CAD Models

Download TE Connectivity KRPA-11AG-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity2-1393117-1
Power Relay 24VAC 10A DPDT(38.89mm 35.7mm 49.99mm) Socket
TE ConnectivityKRPA-11AN-24
Electromechanical Relay 24VAC 85Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE ConnectivityKUP-11A55-24
Electromechanical Relay DPDT 10A 24VAC 85Ohm Bracket Mount
PanasonicHP2-AC24V
Power/Signal Relay, DPDT, Momentary, 2250mW (Coil), AC Input, AC Output, Panel Mount
PanasonicHC2-H-AC24V-F
Power/Signal Relay, DPDT, Momentary, 1300mW (Coil), AC Input, AC Output, Socket Mount
HC Series 7 A DPDT 24 VAC Through Hole Miniature General Purpose Power Relay

Descriptions

Descriptions of TE Connectivity KRPA-11AG-24 provided by its distributors.

KRPA Series 10 A DPDT 24 VAC Socket Mount General Purpose Power Relay
Industrial Relays (General Purpose) Product Highlights: KRPA Series Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Current Rating = 10 Amps. Monostable Coil Magnetic System Input Voltage = 24 VAC
Relay, Dpdt, 240Vac, 10A; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Krpa Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-11AG-24
KRPA-11AG-24=RELAY,GENPUR,OCTA Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 10 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: KRPA-11AG-24 | Internal Number: 1-1393105-2 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393105-2
  • KRPA11AG-24
  • KRPA11AG24