TE Connectivity / P&B KUP-11AA5-24

Electromechanical Relay DPDT 10A 24VAC 85Ohm Plain Case
$ 33.307
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B KUP-11AA5-24.

IHS

Datasheet5 pages1 year ago

element14 APAC

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-0.63%

CAD Models

Download TE Connectivity / P&B KUP-11AA5-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-11-29
LTD Date2025-12-19

Related Parts

TE Connectivity2-1393117-1
Power Relay 24VAC 10A DPDT(38.89mm 35.7mm 49.99mm) Socket
TE ConnectivityKRPA-11AG-24
KRPA Series 10 A DPDT 24 VAC Socket Mount General Purpose Power Relay
TE ConnectivityKUP-11AT5-24
Electromechanical Relay DPDT 10A 24VAC 85Ohm Flange Mount
PanasonicHP2-AC24V
Power/Signal Relay, DPDT, Momentary, 2250mW (Coil), AC Input, AC Output, Panel Mount
PanasonicHP2-L-AC24V
Power/Signal Relay, DPDT, Momentary, 2250mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of TE Connectivity / P&B KUP-11AA5-24 provided by its distributors.

Electromechanical Relay DPDT 10A 24VAC 85Ohm Plain Case
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2000mW (Coil), 10A (Contact), AC Input, AC/DC Output, Panel Mount
General Purpose Power Relay Over 2A
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1-1393117-0
RELAY GEN PURPOSE DPDT 10A 24V
RELAY, DPDT, 240VAC, 32VDC, 10A
Industrial Relays (General Purpose)
Relay, Dpdt, 240Vac, 32Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Kup Series; Relay Mounting:Panel Mount; Coil Type:Non Latching; Contact Voltage Vac:240V; Contact Voltage Vdc:32V Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUP-11AA5-24
KUP-11AA5-24=KU Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable Coil Power Rating Class: 2 – 3 VA Coil Power Rating AC: 2 VA Coil Resistance: 85 Ω Industrial Panel Plug-In Monostable 2 – 3 VA 2 VA | Power Relay | Part Number: KUP-11AA5-24 | Internal Number: 1-1393117-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393117-0
  • KUP11AA5-24
  • KUP11AA5-24.