TE Connectivity 3-1393122-7

Power/Signal Relay, 4 Form C, Momentary, 1A (Contact), AC Input, Panel Mount
$ 49.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393122-7.

Master Electronics

Datasheet3 pages4 years ago
Datasheet38 pages7 years ago
Datasheet38 pages7 years ago

JRH Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 3-1393122-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / P&BKHU-17A16-120
Power/Signal Relay, 4 Form C, Momentary, 1A (Contact), AC Input, Panel Mount
Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
HC4ED Amber Relay (Plug-in)
TE ConnectivityKHAU-17D16-24
KHAU-17D16-24=KH Power Relay | Part Number: KHAU-17D16-24 | Internal Number: 7-1393122-1 | TE Connectivity
Hj4 Relay (Plug-In W/ Indicator & Test |Panasonic HJ4-L-T-AC120V
PanasonicHJ4-T-AC120V
Relays 110/120VAC 5A 4PDT (28x21.5x38.5)mm Plug-In Signal Relay

Descriptions

Descriptions of TE Connectivity 3-1393122-7 provided by its distributors.

Power/Signal Relay, 4 Form C, Momentary, 1A (Contact), AC Input, Panel Mount
Socket, Power Relay, 1 A, 4 Pins, Plug-in, Solder
Signal Relay 120VAC 1A 4PDT(28.2x21.8x32.5)mm Socket
Relay, E-Mech, 4PDT, 1A, Ctrl-V 120AC, 120/28AC/DC, Solder, KHA Series | TE Connectivity KHAU-17A16-120
1A 120V 4 Form C Industrial Relay
6ms 13ms 1A 240V@AC 3.9K¦¸ 10mA 240V 120V , 21.8mm*28.17mm
RELAY GEN PURPOSE 4PDT 1A 120VAC
TYCO DRY CIRCUIT RELAY;50 MOQ / 350 SQ
Special Order: KHAU-17A16-120=KH Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, AC Coil Power Rating Class: 1 – 2 VA Coil Power Rating AC: 1.35 VA Coil Resistance: 3900 Ω Industrial Panel Plug-In Monostable, AC 1 – 2 VA 1.35 VA | Power Relay | Part Number: KHAU-17A16-120 | Internal Number: 3-1393122-7 | TE Connectivity
EM RLY 4PDT 1A 120VAC 3.9KOHM SCKT
KHAU-17A16-120, TE Connectivity / P&B Brand
RELAY, 4PDT, 120VAC, 30VDC, 1A; Contact Configuration:4PDT; Coil Voltage:120VAC; Contact Current:1A; Product Range:KHA Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:120VAC; Relay Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KHAU-17A16-120
  • KHAU17A16-120
  • KHAU17A16120