Panasonic HC4ED-H-DC24V

Signal Relay 24VDC 650Ohm 3A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
$ 35.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC4ED-H-DC24V.

Panasonic

Datasheet25 pages16 years ago
Datasheet8 pages19 years ago
Datasheet13 pages19 years ago

IHS

Electro Sonic

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Power/Signal Relay, 4PDT, Momentary, 24VDC (Coil), AC Output
PanasonicHC4ED-L-DC24V
Power/Signal Relay, 4PDT, Momentary, 24VDC (Coil), AC Output, Panel Mount
Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
Electromechanical Relay 4PDT 1A 24VDC 650Ohm Through Hole
Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
TE ConnectivityKHAU-17D16-24
KHAU-17D16-24=KH Power Relay | Part Number: KHAU-17D16-24 | Internal Number: 7-1393122-1 | TE Connectivity

Descriptions

Descriptions of Panasonic HC4ED-H-DC24V provided by its distributors.

Signal Relay 24VDC 650Ohm 3A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
Power/Signal Relay, 4PDT, Momentary, 24VDC (Coil), AC Output, Panel Mount
RELAY GEN PURPOSE 4PDT 1A 24VDC
Ltb 2018/9/30 H |Panasonic HC4ED-H-DC24V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC4EDHDC24V