TE Connectivity KHAE-17D12-24

KHAE-17D12-24=KH Part Number: KHAE-17D12-24 | Internal Number: 1393122-1 | TE Connectivity
$ 110.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KHAE-17D12-24.

IHS

Datasheet5 pages1 year ago

element14 APAC

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / P&BKHAU-17D12M-24
Electromechanical Relay 4PDT 5A 24VDC 650Ohm Socket
TE ConnectivityKHAU-17D12L-24
Electromechanical Relay 4PDT 5A 24VDC 650Ohm Socket
TE Connectivity6-1393122-1
KHA Series Panel Plug-In Electromechanical Relay 4PDT 5A 24VDC 650Ohm Socket
TE ConnectivityR10-E2X4-V700
Electromechanical Relay 4PDT 5A 24VDC 700Ohm Through Hole
PanasonicHC4-H-DC24V
RELAY GEN PURPOSE 4PDT 5A 24V / General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
PanasonicHC4-HP-DC24V
Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output
TE ConnectivityKHAU-17D12-24
Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
TE ConnectivityR10-E1X4-V700
RELAY, E-MECH, 4PDT, 5A, CTRL-V 3-115DC, VOL-RTG 120/28AC/DC, 16 PIN, R10 SERIES
TE ConnectivityR10-E2X4-V700
Electromechanical Relay 4PDT 5A 24VDC 700Ohm Through Hole
TE ConnectivityR10-E1M4-V700
Relay, 4 Form C (NO/NC), 24 V (DC), 700 Ω, 5 A, 30 V (DC), 120 V (AC), monostable, 6-1393765-0
Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type, Sealed type

Descriptions

Descriptions of TE Connectivity KHAE-17D12-24 provided by its distributors.

KHAE-17D12-24=KH Part Number: KHAE-17D12-24 | Internal Number: 1393122-1 | TE Connectivity
Power Relays, Industrial Panel Plug-In, Monostable, DC, 850 mW Coil Power Rating DC, 650 Ω Coil Resistance, Potter & Brumfield KHA
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.038A (Coil), 24VDC (Coil), 850mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, 4PDT, 24VDC, 5A, PC BOARD; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Contact Current Max:5A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:28V; Coil Resistance:690ohm; Contact Configuration:4PDT
Relay, 4Pdt, 120Vac, 28Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:Kha Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Solder Rohs Compliant: No |Potter&brumfield Te Connectivity KHAE-17D12-24

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393122-1
  • KHAE17D12-24
  • KHAE17D1224