Panasonic HC4-HP-DC24V

Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output
$ 21.715
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC4-HP-DC24V.

Panasonic

Datasheet25 pages16 years ago
Datasheet8 pages19 years ago
Datasheet13 pages20 years ago

IHS

Electro Sonic

element14

Future Electronics

CAD Models

Download Panasonic HC4-HP-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicHJ4-L-DC24V
Relays 24VDC 650Ohm 5A 4PDT (28x21.5x35.5)mm Plug-In General Purpose Relay
PanasonicHJ4-L-T-DC24V
Relays 24VDC 650Ohm 5A 4PDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHJ4-T-DC24V
Relays 24VDC 650Ohm 5A 4PDT (28x21.5x38.5)mm Plug-In General Purpose Relay
Relay, plug-in, 14-pin, bifurcated contacts, 4PDT, 5 A, mech indicator, label facility, 24 VDC
TE ConnectivityKHAU-17D12-24
Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
TE Connectivity9-1419111-3
24V AgNi 6A 4PDT (4 Form C) Plugin,22.5x28mm Power Relays ROHS

Descriptions

Descriptions of Panasonic HC4-HP-DC24V provided by its distributors.

Power/Signal Relay, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 900mW (Coil), DC Input, AC Output
Electromechanical Relay 4PDT 5A 24VDC 650Ohm Through Hole
HC Series 5 A 4PDT 24 V Through Hole Miniature General Purpose Power Relay
Miniature Power Relay; Series:HC; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Coil Resistance:650ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:Plug In; Carry Current:5A; Features:Standard ;RoHS Compliant: Yes
POWER RELAY, 4PDT, 24VDC, 5A, PC BOARD;; POWER RELAY, 4PDT, 24VDC, 5A, PC BOARD; Product Range:PANASONIC EW - HC Series; Coil Voltage:24VDC; Contact Current:5A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Contact Configuration:4PDT; Coil Resistance:650ohm; Series:HC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HC4HPDC24V