TE Connectivity R10-E1X4-V700

Relay, E-mech, 4PDT, 5A, Ctrl-v 3-115DC, Vol-rtg 120/28AC/DC, 16 Pin, R10 Series
$ 42.29
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E1X4-V700.

Inventory History

3 month trend:
-15.36%

CAD Models

Download TE Connectivity R10-E1X4-V700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityR10-E1M4-V700
Electromechanical Relay 4PDT 5A 24VDC 700Ohm Plug-In
TE ConnectivityR10-E2X4-V700
Electromechanical Relay 4PDT 5A 24VDC 700Ohm Through Hole
TE ConnectivityKHAU-17D12-24
Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
PanasonicHC4-H-DC24V
RELAY GEN PURPOSE 4PDT 5A 24V / General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type, Sealed type
PanasonicNC4D-JP-DC24V
Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type

Descriptions

Descriptions of TE Connectivity R10-E1X4-V700 provided by its distributors.

RELAY, E-MECH, 4PDT, 5A, CTRL-V 3-115DC, VOL-RTG 120/28AC/DC, 16 PIN, R10 SERIES
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 5A (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, 4PDT, 120VAC, 30VDC, 5A; Contact Configuration: 4PDT; Coil Voltage: 24VDC; Contact Current: 5A; Product Range: R10 Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 120VAC; Relay Terminals: Qui
R10-E1X4-V700=R10 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 5 A General Purpose Signal Relay DC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: R10-E1X4-V700 | Internal Number: 1-1393766-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393766-7
  • 1-1393766-7.
  • R10-E1-X4 V700
  • R10-E1-X4-V700
  • R10-E1X4-V700..
  • R10E1X4-V700
  • R10E1X4V700