TE Connectivity KC-16

Power Relay 26.5VDC 180Ohm 12A SPDT Threaded Mount Voltage Relay
$ 1,499.873
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KC-16.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5-1393239-5
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 12A
Power Relay 24VDC 12A SPDT(29x12.7x15.7)mm THT
Phoenix Contact2834326
Power Relay/Socket/Disp. or Interf. Supp. Module/Bracket Combo; 24VDC In; SPDT; 12A
TE Connectivity / P&BRP818024
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
RELAY, E-MECH, SPDT, CTRL-V 24DC, 12A, 250VAC, SOCKET MOUNT, BLADE ,LED, RJ SERIES
TE Connectivity1-1415899-1
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT (29x12.7x15.7)mm THT Power Relay
Power/Signal Relay, Spdt, Momentary, 0.017A (Coil), 24Vdc (Coil), 400Mw (Coil), 12A (Contact),

Descriptions

Descriptions of TE Connectivity KC-16 provided by its distributors.

Power Relay 26.5VDC 180Ohm 12A SPDT Threaded Mount Voltage Relay
Kc-16=Relay, Pressurized, Spdt Rohs Compliant: No |Kilovac Te Connectivity KC-16
Power/Signal Relay, 1 Form C, SPDT, Momentary, 26.5VDC (Coil), 12A (Contact), 15VDC (Contact), AC/DC Output, Panel Mount
KC-16=RELAY, PRESSURIZED, SPDT Relay & Contactor Type: High Voltage Relay Current Type: DC Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 12 A Coil Voltage Rating: 26.5 VDC High Voltage Relay DC 1 Form C SPDT-CO 12 A | Electromechanical Relay | Part Number: KC-16 | Internal Number: 2-1618278-8 | TE Connectivity | Kilovac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1618278-8
  • KC16