What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec RJ1S-CL-D24

Relay, E-mech, SPDT, Ctrl-v 24DC, 12A, 250VAC, Socket Mount, Blade , Led, Rj Series
$ 6.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RJ1S-CL-D24.

IHS

Datasheet4 pages19 years ago

element14 APAC

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Electromechanical Relay 24VDC 1.08KOhm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay
IDEC Compact Power Relay; 12A; SPDT; 24VDC; 5-Blade; LED; Diode
RELAY, E-MECH, SPDT, CTRL-V 24DC,12A,250VAC, SOCKET MOUNT, BLADE, DIODE, RJ SERIES
TE Connectivity / P&BRP818024
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
TE Connectivity9-1393231-2
Power Relay 24VDC 12A SPDT(29mm 12.6mm 25.5mm) THT
TE Connectivity / P&BRP410024
General Purpose Power PCB Electromechanical Relay SPDT 12A 24VDC 1100Ohm Through Hole

Descriptions

Descriptions of Idec RJ1S-CL-D24 provided by its distributors.

RELAY, E-MECH, SPDT, CTRL-V 24DC, 12A, 250VAC, SOCKET MOUNT, BLADE ,LED, RJ SERIES
IDEC Compact Power Relay; 12A; SPDT; 24VDC; 5-Blade; LED
Power Relay 24VDC 12A SPDT(28.8x12.7x28)mm Plug-In
Idec RJ1S-CL-D24 RJ Series Industrial relay 24 V DC 12 A Industrial Relay
General Purpose Relays Relay Plug-In SPDT 12A 24VDC
10ms 15ms 12A 12A 250V@AC 24V SPDT(1 Form C) 1.08KΩ 25.7mA 250V(Nom) Plugins,D12.7XL28.8MM Bracket mounting,Through hole mounting 28.8mm(Length)*31.1mm(width)
POWER RELAY, SPDT, 24VDC, 12A, PLUG IN Relay Type:General Purpose Coil Voltage VDC Nom:24V Contact Current Max:12A Contact Voltage AC Nom:250V Contact Voltage DC Nom:30V Coil Resistance:1.08kohm Contacts:SPDT Coil Type:DC
Relay, Spdt, 250Vac, 30Vdc, 12A; Contact Configuration:Spdt; Coil Voltage:24Vdc; Contact Current:12A; Product Range:Rj Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RJ1S-CL-D24
Switching Current A = 12 / Switching Voltage - DC V = 125 / Switching Capacity kVA = 3 / Series = RJ / Switching Voltage - AC V = 250 / Contact Material = Ag Alloy / Termination Type = Plug-In Terminal / Mounting Type = Plug-In / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Width mm = 12.7 / Length mm = 28.8 / Height mm = 27 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance kOhm = 1.08

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS