TE Connectivity K81B235

Power Relay 12VDC 70Ohm 10A SPST-NC THT Voltage Relay
$ 374.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity K81B235.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date1999-03-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity / AMP1618241-5
Power Relay 12VDC 5A SPST-NO(56.6x19.8x19.3)mm THT
Relay;E-Mech;DC Switching;SPST-NO;Ctrl-V 12DC;10A;220VDC;Socket Mnt;MK-S Series
Power Relay 12VDC 10A SPST-NO(34.5x34.5x44.8)mm Socket
TE Connectivity1393236-8
Electromechanical Relay 12VDC 848Ohm 10A SPST-NO (( 28mm 5mm 15mm)) THT Slim PCB Relay
Electromechanical Relay Single Pole Single Throw (SPST) NO 10A 12VDC 720Ohm Through Hole
TE Connectivity1461402-6
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity / AMP1618241-5
Power Relay 12VDC 5A SPST-NO(56.6x19.8x19.3)mm THT
TE Connectivity1-1618256-8
Power Relay 12VDC 20A SPST-NO (( 56.6mm 19.8mm 19.3mm)) Through Hole
Power Relay 12VDC 5(NO)/2(NC)A SPST-NO/SPST-NC(38x34.5x44.8)mm Socket
Power Relay, SPST-NO, 12 VDC, 5 A, G6DN Series, Through Hole
Electromechanical Power Relay 12VDC 720&8486; 5A SPST-NO
PanasonicAPAN3112
Power Relay, SPST-NO, 12 VDC, 5 A, PA-N Series, Through Hole

Descriptions

Descriptions of TE Connectivity K81B235 provided by its distributors.

Power Relay 12VDC 70Ohm 10A SPST-NC THT Voltage Relay
Electromechanical Relay SPST-NC 5A 12VDC 70Ohm Through Hole
Power/Signal Relay, 1 Form B, SPST-NC, Momentary, 12VDC (Coil), 5A (Contact), 10VDC (Contact), AC/DC Output, Panel Mount
Relay, Spst-Nc, 10Kv, 10A; Rango De Producto:Serie K81; Relé, Tipo:Power - General Purpose; Tipo De Bobina:-; Contacto, Configuración:Spst-Nc; Tensión De La Bobina:12Vdc; Corriente De Contacto:10A; Tensión De Contacto Vac:- |Kilovac Te Connectivity K81B235
K81B235=RELAY, VACUUM, SPST-NC Relay & Contactor Type: High Voltage Relay Current Type: DC Contact Arrangement: 1 Form B SPST-NC Contact Current Rating: 5 A Coil Voltage Rating: 12 VDC High Voltage Relay DC 1 Form B SPST-NC 5 A | Electromechanical Relay | Part Number: K81B235 | Internal Number: 2-1618241-8 | TE Connectivity | Kilovac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1618241-8