TE Connectivity K81A345

Power Relay 26.5VDC 30A SPST-NO(56.6x19.8x18.5)mm THT
$ 385.848
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity K81A345.

IHS

Datasheet3 pages1 year ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity2-1618241-0
Power Relay 26.5VDC 30A SPST-NO(56.6mm 19.8mm 37.6mm) Panel
TE Connectivity2-1618241-0
Power Relay 26.5VDC 30A SPST-NO(56.6mm 19.8mm 37.6mm) Panel
TE Connectivity / AMP3-1618241-2
Power Relay 26.5VDC 290Ohm 10A SPST-NC THT Voltage Relay
Electromechanical Relay SPST-NO 10A 24VDC 2.88KOhm Through Hole
PanasonicALQ324
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 24 VDC, 10 A
PanasonicDK1A-24V-F
Electromechanical Relay SPST-NO 10A 24VDC 2.88KOhm Through Hole

Descriptions

Descriptions of TE Connectivity K81A345 provided by its distributors.

Power Relay 26.5VDC 30A SPST-NO(56.6x19.8x18.5)mm THT
Electromechanical Relay SPST-NO 10A 26.5VDC 290Ohm Through Hole
RELAY, 0 TO 10 A, 26.5 VDC, PC BOARD, 1 FORM A, SPST-NO, 1 N/O, PCB TAIL
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 26.5VDC (Coil), 30A (Contact), 10VDC (Contact), AC/DC Output, Panel Mount
High Voltage Relays Product Highlights: Contact Arrangement = 1 Form A, SPST-NO, 1 N/O Power Switching = Make Only, Yes, No Contact Current Rating = 0 - 10 Amps. Not RF Rated Coil Voltage = 26.5 VDC
Relay, Spst-No, 10Kv, 10A; Rango De Producto:Serie K81; Relé, Tipo:Power - General Purpose; Tipo De Bobina:-; Contacto, Configuración:Spst-No; Tensión De La Bobina:26.5Vdc; Corriente De Contacto:10A; Tensión De Contacto Vac:- |Kilovac Te Connectivity K81A345

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1618241-0